Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSTA 1-BULK SHORT | |
|---|---|
DigiKey Part Number | 5923-RSTA1-BULKSHORT-ND |
Manufacturer | |
Manufacturer Product Number | RSTA 1-BULK SHORT |
Description | FUSE BRD MT 1A 250VAC 63VDC RAD |
Customer Reference | |
Detailed Description | 1 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 1-BULK SHORT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.6 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.082 Ohms |




