
RST 1.6-BULK | |
|---|---|
DigiKey Part Number | 5923-RST1.6-BULK-ND |
Manufacturer | |
Manufacturer Product Number | RST 1.6-BULK |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 1.6-BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 17.0 | |
Approval Agency | CCC, CE, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) | |
DC Cold Resistance | 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 5 | £0.35000 | £1.75 |
| 10 | £0.32200 | £3.22 |
| 50 | £0.26740 | £13.37 |
| 100 | £0.24680 | £24.68 |
| 250 | £0.22184 | £55.46 |
| 500 | £0.20462 | £102.31 |
| 1,000 | £0.18870 | £188.70 |
| 5,000 | £0.15606 | £780.30 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

