
MRF 50-AMMO | |
|---|---|
DigiKey Part Number | 5923-MRF50-AMMOCT-ND - Cut Tape (CT) 5923-MRF50-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRF 50-AMMO |
Description | FUSE BOARD MNT 50MA 250VAC RAD |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRF 50-AMMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.001 | |
Approval Agency | AEC-Q200, CE, CSA, cULus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 11.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 5 | £0.47000 | £2.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25529 | £255.29 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

