Image for 5TTP 10-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TTP 10-R

DigiKey Part Number
5TTP10-R-ND
Manufacturer
Manufacturer Product Number
5TTP 10-R
Description
FUSE CERAMIC 10A 125VAC 5X20MM
Customer Reference
Detailed Description
10 A 125 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5TTP 10-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
467.0
Approval Agency
CE, CSA, cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
0.086 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.40000£0.40
5£0.32600£1.63
10£0.30100£3.01
50£0.24980£12.49
100£0.23040£23.04
250£0.20716£51.79
500£0.19110£95.55
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000