5HF 1.6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 977
Unit Price: £0.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 274
Unit Price: £1.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.22901
Datasheet

Similar


Littelfuse Inc.
In Stock: 947
Unit Price: £1.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.06860
Datasheet

Similar


Littelfuse Inc.
In Stock: 5
Unit Price: £6.54000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £8.31800
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £8.51000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HF 1.6

DigiKey Part Number
5HF1.6-ND
Manufacturer
Manufacturer Product Number
5HF 1.6
Description
FUSE CERAMIC 1.6A 250VAC 5X20MM
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5HF 1.6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
2.1
Approval Agency
CCC, CE, CSA, IMQ, PSE, SEMKO, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.08 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes