4 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2JS 4-R

DigiKey Part Number
2JS4-R-ND
Manufacturer
Manufacturer Product Number
2JS 4-R
Description
FUSE GLASS 4A 350VAC 140VDC 2AG
Customer Reference
Detailed Description
4 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
EDA/CAD Models
2JS 4-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Melting I²t
86.0
Approval Agency
CE, CSA, cURus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.543" L (5.10mm x 13.80mm)
DC Cold Resistance
0.023 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,361
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.24000£0.24
5£0.19800£0.99
10£0.18300£1.83
50£0.15200£7.60
100£0.14020£14.02
250£0.12608£31.52
500£0.11630£58.15
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800