
1-6605310-1 | |
|---|---|
DigiKey Part Number | 5923-1-6605310-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-6605310-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.555" (14.10mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 6 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.37000 | £11.37 |
| 10 | £9.66900 | £96.69 |
| 25 | £9.06360 | £226.59 |
| 77 | £8.37208 | £644.65 |
| 154 | £7.97266 | £1,227.79 |
| 308 | £7.59244 | £2,338.47 |
| 539 | £7.29879 | £3,934.05 |
| 1,001 | £6.98731 | £6,994.30 |
| Unit Price without VAT: | £11.37000 |
|---|---|
| Unit Price with VAT: | £13.64400 |

