


0ZSC0450FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZSC0450FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZSC0450FF1E |
Description | PTC RESET FUSE 20V 4.5A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 4.5 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 8.9 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 11 mOhms | |
Resistance - Post Trip (R1) (Max) | 28 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.984" L x 0.402" W (25.00mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 5 | £0.68400 | £3.42 |
| 10 | £0.63200 | £6.32 |
| 50 | £0.52440 | £26.22 |
| 100 | £0.48370 | £48.37 |
| 250 | £0.43480 | £108.70 |
| 500 | £0.40096 | £200.48 |
| 3,000 | £0.32457 | £973.71 |
| 6,000 | £0.29878 | £1,792.68 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

