


0ZSA0350FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZSA0350FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZSA0350FF1E |
Description | PTC RESET FUSE 30V 3.5A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3.5 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 6.3 A | |
Current - Max | 100 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 17 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.185" L x 0.522" W (30.10mm x 13.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 5 | £0.56000 | £2.80 |
| 10 | £0.51700 | £5.17 |
| 50 | £0.42900 | £21.45 |
| 100 | £0.39580 | £39.58 |
| 250 | £0.35580 | £88.95 |
| 500 | £0.32812 | £164.06 |
| 3,000 | £0.26570 | £797.10 |
| 6,000 | £0.24463 | £1,467.78 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

