Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRR0135FF2B | |
|---|---|
DigiKey Part Number | 5923-0ZRR0135FF2BTR-ND - Tape & Reel (TR) 5923-0ZRR0135FF2BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0135FF2B |
Description | PTC RESET FUSE 60V 1.35A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0135FF2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia x 0.122" T (14.50mm x 3.10mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 5 | £0.35400 | £1.77 |
| 10 | £0.32800 | £3.28 |
| 50 | £0.27160 | £13.58 |
| 100 | £0.25060 | £25.06 |
| 250 | £0.22528 | £56.32 |
| 500 | £0.20780 | £103.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.18271 | £274.06 |
| 3,000 | £0.16837 | £505.11 |
| 4,500 | £0.16047 | £722.12 |
| 7,500 | £0.15100 | £1,132.50 |
| 10,500 | £0.14504 | £1,522.92 |
| 15,000 | £0.13895 | £2,084.25 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |





