0ZRR0075FF2E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: £0.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,348
Unit Price: £0.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 871
Unit Price: £0.63000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 60
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 627
Unit Price: £0.30000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.16078
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,925
Unit Price: £0.41000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.28017
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 22,892
Unit Price: £0.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,454
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,034
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 85
Unit Price: £0.38000
Datasheet
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRR0075FF2E

DigiKey Part Number
0ZRR0075FF2E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZRR0075FF2E
Description
PTC RESET FUSE 60V 750MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRR0075FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
40 A
Time to Trip
6.3 s
Resistance - Initial (Ri) (Min)
250 mOhms
Resistance - Post Trip (R1) (Max)
600 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.409" Dia x 0.122" T (10.40mm x 3.10mm)
Height - Seated (Max)
0.598" (15.20mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15332£459.96
Manufacturers Standard Package
Unit Price without VAT:£0.15332
Unit Price with VAT:£0.18398