Parametric Equivalent



0ZRG0075FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRG0075FF2ETR-ND - Tape & Reel (TR) 5923-0ZRG0075FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRG0075FF2E |
Description | PTC RESET FUSE 30V 750MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRG0075FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.3 A | |
Current - Max | 40 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 5 | £0.35600 | £1.78 |
| 10 | £0.32800 | £3.28 |
| 50 | £0.27200 | £13.60 |
| 100 | £0.25100 | £25.10 |
| 250 | £0.22564 | £56.41 |
| 500 | £0.20814 | £104.07 |
| 1,000 | £0.19193 | £191.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16865 | £505.95 |
| 6,000 | £0.15533 | £931.98 |
| 9,000 | £0.14799 | £1,331.91 |
| 15,000 | £0.13918 | £2,087.70 |
| 21,000 | £0.13364 | £2,806.44 |
| 30,000 | £0.13288 | £3,986.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |


