0ZRC0040FF2E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 24,931
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 2,080
Unit Price: £0.27000
Datasheet
Polymeric PTC Resettable Fuse 90V 400 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 90V 400 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRC0040FF2E

DigiKey Part Number
0ZRC0040FF2E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZRC0040FF2E
Description
PTC RESET FUSE 90V 400MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 400 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0040FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
400 mA
Current - Trip (It)
800 mA
Current - Max
40 A
Time to Trip
3.8 s
Resistance - Initial (Ri) (Min)
550 mOhms
Resistance - Post Trip (R1) (Max)
1.29 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.299" L x 0.122" W (7.60mm x 3.10mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11204£336.12
Manufacturers Standard Package
Unit Price without VAT:£0.11204
Unit Price with VAT:£0.13445