



0ZCG0160FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0160FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0160FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0160FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0160FF2C |
Description | PTC RESET FUSE 8V 1.6A 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0160FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 5 | £0.16200 | £0.81 |
| 10 | £0.15000 | £1.50 |
| 50 | £0.12400 | £6.20 |
| 100 | £0.11450 | £11.45 |
| 250 | £0.10292 | £25.73 |
| 500 | £0.09496 | £47.48 |
| 1,000 | £0.08759 | £87.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08078 | £161.56 |
| 4,000 | £0.07446 | £297.84 |
| 6,000 | £0.07098 | £425.88 |
| 10,000 | £0.06680 | £668.00 |
| 14,000 | £0.06418 | £898.52 |
| 20,000 | £0.06150 | £1,230.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

