0ZCD0125FF2C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8,490
Unit Price: £0.56000
Datasheet

Direct


Littelfuse Inc.
In Stock: 17,904
Unit Price: £0.46000
Datasheet
Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCD0125FF2C

DigiKey Part Number
5923-0ZCD0125FF2CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZCD0125FF2C
Description
PTC RESET FUSE 33V 1.25A 2920
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0ZCD0125FF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
40 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric)
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes