40A 1 kVDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AKLZ9400-BB

DigiKey Part Number
5923-0AKLZ9400-BB-ND
Manufacturer
Manufacturer Product Number
0AKLZ9400-BB
Description
1000V-RATED FUSE FOR EV/HEV/ESS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40A 1 kVDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0AKLZ9400-BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Bel Fuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Fuse Type
Cartridge
Size / Dimension
0.591" Dia x 1.551" L (15.00mm x 39.40mm)
Current Rating (Amps)
40A
Melting I²t
1440.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
40£8.23125£329.25
Unit Price without VAT:£8.23125
Unit Price with VAT:£9.87750