
0AKHBK200-BA | |
|---|---|
DigiKey Part Number | 5923-0AKHBK200-BA-ND |
Manufacturer | |
Manufacturer Product Number | 0AKHBK200-BA |
Description | 1000V-RATED FUSE FOR EV/HEV/ESS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200A 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -50°C ~ 100°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.827" L x 1.850" W x 1.890" H (71.80mm x 47.00mm x 48.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 5300.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £73.09000 | £146.18 |
| Unit Price without VAT: | £73.09000 |
|---|---|
| Unit Price with VAT: | £87.70800 |

