
0ADBP0400-RE | |
|---|---|
DigiKey Part Number | 5923-0ADBP0400-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBP0400-RE |
Description | FUSE CERM 400MA 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 mA 1 kV 1 kV Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADBP0400-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.059 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 1.845 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.48000 | £5.48 |
| 5 | £4.54400 | £22.72 |
| 10 | £4.19300 | £41.93 |
| 50 | £3.47700 | £173.85 |
| 100 | £3.20650 | £320.65 |
| 250 | £2.87924 | £719.81 |
| 500 | £2.65252 | £1,326.26 |
| 1,000 | £2.44216 | £2,442.16 |
| Unit Price without VAT: | £5.48000 |
|---|---|
| Unit Price with VAT: | £6.57600 |

