
0ADAP4000-RE | |
|---|---|
DigiKey Part Number | 5923-0ADAP4000-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAP4000-RE |
Description | FUSE CERM 4A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAP4000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 15.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.044 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 5 | £2.84200 | £14.21 |
| 10 | £2.62200 | £26.22 |
| 50 | £2.17500 | £108.75 |
| 100 | £2.00620 | £200.62 |
| 250 | £1.80200 | £450.50 |
| 500 | £1.66060 | £830.30 |
| 1,000 | £1.52948 | £1,529.48 |
| 5,000 | £1.30509 | £6,525.45 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

