315 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADAC0315-BE

DigiKey Part Number
5923-0ADAC0315-BE-ND
Manufacturer
Manufacturer Product Number
0ADAC0315-BE
Description
FUSE CERM 315MA 600VAC/VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
315 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
0ADAC0315-BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.03
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
1.9 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.31000£3.31
5£2.75000£13.75
10£2.53700£25.37
50£2.10460£105.23
100£1.94120£194.12
250£1.74368£435.92
500£1.60686£803.43
1,000£1.48001£1,480.01
5,000£1.25984£6,299.20
Manufacturers Standard Package
Unit Price without VAT:£3.31000
Unit Price with VAT:£3.97200