
0863-2X5R-54 | |
|---|---|
DigiKey Part Number | 0863-2X5R-54-ND |
Manufacturer | |
Manufacturer Product Number | 0863-2X5R-54 |
Description | CONN JACK 10PORT PCB |
Customer Reference | |
Detailed Description | 10 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 10 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.004" (25.50mm) | |
LED Color | Green, Orange - Green, Orange | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |

