10 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L9100-01

DigiKey Part Number
5923-0680L9100-01TR-ND - Tape & Reel (TR)
5923-0680L9100-01CT-ND - Cut Tape (CT)
5923-0680L9100-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L9100-01
Description
FUSE BRD MNT 10A 50VAC 75VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L9100-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
50 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
170.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.0084 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,624
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
5£0.51000£2.55
10£0.47000£4.70
50£0.38980£19.49
100£0.35960£35.96
250£0.32324£80.81
500£0.29812£149.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.27487£274.87
2,000£0.25331£506.62
3,000£0.24144£724.32
5,000£0.22720£1,136.00
7,000£0.21825£1,527.75
10,000£0.20910£2,091.00
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400