0680L8000-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 5,874
Unit Price: £0.62000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 13,131
Unit Price: £0.60000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: £0.29003
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: £0.34081
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: £0.33110
Datasheet
8 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L8000-15

DigiKey Part Number
5923-0680L8000-15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0680L8000-15
Description
FUSE BRD MNT 8A 50VAC 75VDC 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L8000-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
50 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
108.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.0099 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.28063£1,403.15
Manufacturers Standard Package
Unit Price without VAT:£0.28063
Unit Price with VAT:£0.33676