Sentis-ToF-M100 - Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150-3002-1

DigiKey Part Number
978-1028-ND
Manufacturer
Manufacturer Product Number
150-3002-1
Description
KIT EVAL 3D SENSOR TOF M100
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Sentis-ToF-M100 - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BECOM Systems GmbH
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
-
Interface
Ethernet
Sensitivity
40fps
Voltage - Supply
24V
Embedded
Yes, DSP
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
Sentis-ToF-M100
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£649.21000£649.21
Manufacturers Standard Package
Unit Price without VAT:£649.21000
Unit Price with VAT:£779.05200