
SAT-LORA-ALPHA-INC-KOMP-30B-5DBi-868 | |
|---|---|
DigiKey Part Number | 3925-SAT-LORA-ALPHA-INC-KOMP-30B-5DBi-868-ND |
Manufacturer | |
Manufacturer Product Number | SAT-LORA-ALPHA-INC-KOMP-30B-5DBi-868 |
Description | LoraWAN bi-axis Inclino.868MHz |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30°/±55° X or Y Axis Bandwidth Box |
Datasheet | Datasheet |
Category | Sensitivity 0.00183° |
Manufacturer Beanair Sensors | Output Type Wireless |
Packaging Case | Interface LoraWAN |
Part Status Active | Package / Case Box |
Axis X or Y | Operating Temperature -40°C ~ 85°C |
Measuring Range ±30°/±55° |
| Case: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £285.29000 | £285.29 |
| 11 | £274.17000 | £3,015.87 |
| Unit Price without VAT: | £285.29000 |
|---|---|
| Unit Price with VAT: | £342.34800 |

