
BND-WILOW-X-INC-10G-15B | |
|---|---|
DigiKey Part Number | 3925-BND-WILOW-X-INC-10G-15B-ND |
Manufacturer | |
Manufacturer Product Number | BND-WILOW-X-INC-10G-15B |
Description | SENSOR MULT ACCELEROMETER/INCLIN |
Customer Reference | |
Detailed Description | Accelerometer, Inclinometer Sensor WIFI Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Beanair Sensors | Sensor Type Accelerometer, Inclinometer |
Series | Output Type WIFI |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
| Bulk: | 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £437.19000 | £437.19 |
| 11 | £407.55000 | £4,483.05 |
| 26 | £385.32000 | £10,018.32 |
| Unit Price without VAT: | £437.19000 |
|---|---|
| Unit Price with VAT: | £524.62800 |

