Accelerometer X, Y, Z Axis ±10g 0Hz ~ 2kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BND-WILOW-AX-3D-10G-EHR

DigiKey Part Number
3925-BND-WILOW-AX-3D-10G-EHR-ND
Manufacturer
Manufacturer Product Number
BND-WILOW-AX-3D-10G-EHR
Description
WIRELESS VIBRATION SENSOR 10G
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±10g 0Hz ~ 2kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Acceleration Range
±10g
Manufacturer
Beanair Sensors
Bandwidth
0Hz ~ 2kHz
Series
Output Type
WIFI
Packaging
Retail Package
Voltage - Supply
6V ~ 24V
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Type
Digital
Mounting Type
Chassis Mount
Axis
X, Y, Z
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Beanair Sensors
FREE SHIPPING on orders of £444.60 or more for products shipped by Beanair Sensors
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£311.22000£311.22
11£292.69545£3,219.65
Unit Price without VAT:£311.22000
Unit Price with VAT:£373.46400