BDE-RFM216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDE-RFM216

DigiKey Part Number
3707-BDE-RFM216TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDE-RFM216
Description
RF TXRX MODULE 802.15.4 U.FL SMD
Customer Reference
Detailed Description
802.15.4, Wireless M-Bus, 6LoWPAN, Wi-SUN NWP, Amazon Sidewalk IEEE 802.15.4, Wireless M-Bus (T, S, C, N Mode), 6LoWPAN, Wi-SUN NWP, Amazon Sidewalk Transceiver Module 868MHz, 915MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Wireless M-Bus, 6LoWPAN, Wi-SUN NWP, Amazon Sidewalk
Protocol
Modulation
2GFSK, 4GFSK, GFSK
Frequency
868MHz, 915MHz
Data Rate
1Mbps
Power - Output
14dBm
Sensitivity
-125dBm
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
CC1312R
Memory Size
352kB Flash, 80kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.8mA
Current - Transmitting
8mA ~ 24.9mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
39-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BDE Technology Inc
A separate £26.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):10
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£15.35000£15.35
Unit Price without VAT:£15.35000
Unit Price with VAT:£18.42000