
BDE-RFM216-915 | |
|---|---|
DigiKey Part Number | 3707-BDE-RFM216-915TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-RFM216-915 |
Description | RF TXRX MOD ISM<1GHZ PCB TRC SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 915MHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | DSSS, GFSK | |
Frequency | 915MHz | |
Data Rate | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -121dBm | |
Serial Interfaces | - | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | 352kB Flash, 80kB SRAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA | |
Current - Transmitting | 24.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 39-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.35000 | £15.35 |
| 10 | £11.51000 | £115.10 |
| Unit Price without VAT: | £15.35000 |
|---|---|
| Unit Price with VAT: | £18.42000 |


