



TM186EQ8 | |
|---|---|
DigiKey Part Number | 2170-TM186EQ8-ND |
Manufacturer | |
Manufacturer Product Number | TM186EQ8 |
Description | EZ-BEAM SEN EMITTER 20M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | TM186EQ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | - | |
Light Source | Red (625nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.18000 | £70.18 |
| Unit Price without VAT: | £70.18000 |
|---|---|
| Unit Price with VAT: | £84.21600 |

