
T18VP6URQP | |
|---|---|
DigiKey Part Number | 2170-T18VP6URQP-ND |
Manufacturer | |
Manufacturer Product Number | T18VP6URQP |
Description | T18VP6URQP RCVR PNP COMPLMNTRY T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 230kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 230kHz | |
Voltage - Rated | 12 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £246.75000 | £246.75 |
| Unit Price without VAT: | £246.75000 |
|---|---|
| Unit Price with VAT: | £296.10000 |

