
SSA-EB1P-02ECQ5B | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1P-02ECQ5B-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1P-02ECQ5B |
Description | SW ESTOP PULL/TWIST RESET 2A 30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Control Box Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB1P-02ECQ5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Control Box Enclosure | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £163.75000 | £163.75 |
| Unit Price without VAT: | £163.75000 |
|---|---|
| Unit Price with VAT: | £196.50000 |










