
SMA95RSR | |
|---|---|
DigiKey Part Number | 2170-SMA95RSR-ND |
Manufacturer | |
Manufacturer Product Number | SMA95RSR |
Description | VALU-BEAM: RECEIVERRANGE: 3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 118.110" (3m) SPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 90VAC ~ 130VAC | |
Response Time | - | |
Output Configuration | SPDT | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £243.78000 | £243.78 |
| Unit Price without VAT: | £243.78000 |
|---|---|
| Unit Price with VAT: | £292.53600 |

