
SMA91EJQD | |
|---|---|
DigiKey Part Number | 2170-SMA91EJQD-ND |
Manufacturer | |
Manufacturer Product Number | SMA91EJQD |
Description | SMA91EJQD W/UC-900J DUST COVER A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 10 ~ 250VAC, 10 ~ 250VDC | |
Response Time | 4ms | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP66, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £248.82000 | £248.82 |
| Unit Price without VAT: | £248.82000 |
|---|---|
| Unit Price with VAT: | £298.58400 |

