
SM2A91RSR | |
|---|---|
DigiKey Part Number | 2170-SM2A91RSR-ND |
Manufacturer | |
Manufacturer Product Number | SM2A91RSR |
Description | VALU-BEAM: RECEIVERRANGE: 3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) SPST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 24VAC ~ 250VAC | |
Response Time | 4ms | |
Output Configuration | SPST | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £287.10000 | £287.10 |
| Unit Price without VAT: | £287.10000 |
|---|---|
| Unit Price with VAT: | £344.52000 |

