
SI-LM40MKHFF | |
|---|---|
DigiKey Part Number | 2170-SI-LM40MKHFF-ND |
Manufacturer | |
Manufacturer Product Number | SI-LM40MKHFF |
Description | INTERLOCK NON-LOCKING 3PST |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating | 110VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, CSA, UL | |
Base Product Number |

