


S4BR30-1800-S | |
|---|---|
DigiKey Part Number | 2170-S4BR30-1800-S-ND |
Manufacturer | |
Manufacturer Product Number | S4BR30-1800-S |
Description | SAFETY LIGHT CURTAIN, RECEIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Receiver Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1.8m | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 12.0m | |
Features | Receiver Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,599.09000 | £1,599.09 |
| Unit Price without VAT: | £1,599.09000 |
|---|---|
| Unit Price with VAT: | £1,918.90800 |











