
S22LGRXPQ | |
|---|---|
DigiKey Part Number | 2170-S22LGRXPQ-ND |
Manufacturer | |
Manufacturer Product Number | S22LGRXPQ |
Description | LED PNL IND GRN/RED DIFF QUICK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 10V ~ 30V 25mA Quick Connect |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Banner Engineering Corporation | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.866" (22.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 4.1mcd Green, 1.1mcd Red |
Lamp Color Green, Red | Termination Style Quick Connect |
Lens Transparency Diffused | Ingress Protection IP67, IP69K, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.10000 | £40.10 |
| Unit Price without VAT: | £40.10000 |
|---|---|
| Unit Price with VAT: | £48.12000 |

