
S183E | |
|---|---|
DigiKey Part Number | 2170-S183E-ND |
Manufacturer | |
Manufacturer Product Number | S183E |
Description | PHOTO SEN EMITTER 20M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.03000 | £57.03 |
| Unit Price without VAT: | £57.03000 |
|---|---|
| Unit Price with VAT: | £68.43600 |















