
QS18VP6LD | |
|---|---|
DigiKey Part Number | 2170-QS18VP6LD-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6LD |
Description | SEN LASER DIFFUSED 300MM PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6LD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 700µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £152.21000 | £152.21 |
| Unit Price without VAT: | £152.21000 |
|---|---|
| Unit Price with VAT: | £182.65200 |












