
QS18VP6FF50Q5 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6FF50Q5-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6FF50Q5 |
Description | WORLD-BEAM QS18 SERIES: FIXED-FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" (50mm) PNP |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6FF50Q5 Models |
Category | Response Time 850µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Method Background Suppression | Cable Length 5.906" (150.00mm) |
Sensing Distance 1.969" (50mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.81000 | £97.81 |
| Unit Price without VAT: | £97.81000 |
|---|---|
| Unit Price with VAT: | £117.37200 |













