
QS18VP6DQ8-86796 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6DQ8-86796-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6DQ8-86796 |
Description | WORLD-BEAM QS18 SERIES: DIFFUSE; |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 17.717" (450mm) PNP - Dark-ON/Light-ON |
EDA/CAD Models | QS18VP6DQ8-86796 Models |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 17.717" (450mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.36000 | £73.36 |
| Unit Price without VAT: | £73.36000 |
|---|---|
| Unit Price with VAT: | £88.03200 |

