Convergent Optical Sensor 1.693" (43mm) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18VN6CV45Q

DigiKey Part Number
2170-QS18VN6CV45Q-ND
Manufacturer
Manufacturer Product Number
QS18VN6CV45Q
Description
WORLD-BEAM QS18 SERIES: CONVERGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Convergent Optical Sensor 1.693" (43mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Convergent
Sensing Distance
1.693" (43mm)
Voltage - Supply
10V ~ 30V
Response Time
600µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red (630nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£107.55000£107.55
Manufacturers Standard Package
Unit Price without VAT:£107.55000
Unit Price with VAT:£129.06000