
QS18EK6CV45Q5 | |
|---|---|
DigiKey Part Number | 2170-QS18EK6CV45Q5-ND |
Manufacturer | |
Manufacturer Product Number | QS18EK6CV45Q5 |
Description | PHOTO SEN 43MM PUSH/PULL IO-LINK |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 1.693" (43mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Convergent | |
Sensing Distance | 1.693" (43mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.61000 | £96.61 |
| Unit Price without VAT: | £96.61000 |
|---|---|
| Unit Price with VAT: | £115.93200 |



