Through-Beam Optical Sensor 590.551" (15m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS186LEQ5

DigiKey Part Number
2170-QS186LEQ5-ND
Manufacturer
Manufacturer Product Number
QS186LEQ5
Description
PHOTO SEN LASER 30M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m)
Datasheet
 Datasheet
EDA/CAD Models
QS186LEQ5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
-
Light Source
LED
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£100.27000£100.27
Manufacturers Standard Package
Unit Price without VAT:£100.27000
Unit Price with VAT:£120.32400