Background Suppression Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMT42VP6FF2000Q

DigiKey Part Number
2170-QMT42VP6FF2000Q-ND
Manufacturer
Manufacturer Product Number
QMT42VP6FF2000Q
Description
QMT42 SERIES: FIXED FIELDRAN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (880nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£273.43000£273.43
Manufacturers Standard Package
Unit Price without VAT:£273.43000
Unit Price with VAT:£328.11600