
QMT42VN6FF750Q | |
|---|---|
DigiKey Part Number | 2170-QMT42VN6FF750Q-ND |
Manufacturer | |
Manufacturer Product Number | QMT42VN6FF750Q |
Description | QMT42 SERIES: FIXED FIELDRAN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 29.528" (750mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (880nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Background Suppression | Operating Temperature -20°C ~ 55°C |
Sensing Distance 29.528" (750mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £273.43000 | £273.43 |
| Unit Price without VAT: | £273.43000 |
|---|---|
| Unit Price with VAT: | £328.11600 |













