
QM42VP6D | |
|---|---|
DigiKey Part Number | 2170-QM42VP6D-ND |
Manufacturer | |
Manufacturer Product Number | QM42VP6D |
Description | QM42 SERIES: DIFFUSE; RANGE: 400 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 15.748" (400mm) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 15-Turn Potentiometer | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £175.01000 | £175.01 |
| Unit Price without VAT: | £175.01000 |
|---|---|
| Unit Price with VAT: | £210.01200 |














