Through-Beam Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM42VN6RQ

DigiKey Part Number
2170-QM42VN6RQ-ND
Manufacturer
Manufacturer Product Number
QM42VN6RQ
Description
QM42 SERIES: RECEIVER; RANGE: 10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0.394" (10mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms, 500µs
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
Infrared (880nm)
Connection Method
Connector, M12
Ingress Protection
IP67, NEMA 6
Cable Length
-
Adjustment Type
Adjustable, 15-Turn Potentiometer
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£154.07000£154.07
Manufacturers Standard Package
Unit Price without VAT:£154.07000
Unit Price with VAT:£184.88400