
QM426EQ | |
|---|---|
DigiKey Part Number | 2170-QM426EQ-ND |
Manufacturer | |
Manufacturer Product Number | QM426EQ |
Description | QM42 SERIES: EMITTER; RANGE: 10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.394" (10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms, 500µs | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, NEMA 6 | |
Cable Length | - | |
Adjustment Type | Adjustable, 15-Turn Potentiometer | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £149.68000 | £149.68 |
| Unit Price without VAT: | £149.68000 |
|---|---|
| Unit Price with VAT: | £179.61600 |














